Parametric results for: AS4C8M32SA-6BINTR under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as4c8m32sa6bintr
Select parts from the table below to compare.
Compare
Compare
AS4C8M32SA-6BINTR
Alliance Memory Inc
$1.0000 Yes Yes Active 268.4355 Mbit 32 8MX32 3.3 V 5 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 70 mA 3 V 100 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B90 3 85 °C -40 °C 90 PLASTIC/EPOXY TFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm ALLIANCE MEMORY INC FBGA-90 compliant EAR99 8542.32.00.24 Alliance Memory