Parametric results for: AS432C2D13 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as432c2d13
Select parts from the table below to compare.
Compare
Compare
AS432C2D13
Emerson Embedded Power
Check for Price No Obsolete 1.24 V 1.215 V 1.256 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 77.419 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ASTEC AMERICA INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
AS432C2D13
Artesyn Embedded Technologies
Check for Price No Obsolete 1.24 V 1.215 V 1.256 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 77.419 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ASTEC AMERICA INC SOP, SOP8,.25 unknown EAR99 8542.39.00.01