Parametric results for: AS431A2S7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as431a2s7
Select parts from the table below to compare.
Compare
Compare
AS431A2S7
Artesyn Embedded Technologies
Check for Price Buy Obsolete 2.49 V 2.43 V 2.569 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 COMMERCIAL R-PSSO-F3 Not Qualified 70 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.435 mm 4.525 mm 1.7 mm ASTEC AMERICA INC SOT-89, 3 PIN unknown EAR99 8542.39.00.01
AS431A2S7
Emerson Embedded Power
Check for Price Buy Obsolete 2.49 V 2.43 V 2.569 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 COMMERCIAL R-PSSO-F3 Not Qualified 70 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.435 mm 4.525 mm 1.7 mm ASTEC AMERICA INC , unknown EAR99 8542.39.00.01 SOT-89 3