Filter Your Search
1 - 2 of 2 results
|
AS2830AU-3.3
Sipex Corporation
|
Check for Price Buy | No | Obsolete | 10 V | 4.75 V | 3.3 V | 1.1 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.0066 % | 0.0099 % | 1 | 3.36 V | 3.24 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SIPEX CORP | TO-220, SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | ||||||
![]() |
AS2830AU-3.3
Calogic Inc
|
Check for Price Buy | Obsolete | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.0132 % | 1 | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CALOGIC LLC | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.90.00.00 |