Filter Your Search
1 - 2 of 2 results
|
AS0B821-S55B-7H
Foxconn Interconnect Technology Limited
|
Check for Price | Yes | Active | 314 | 1 | 500 µm | 2 | 55 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | IVORY | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.75 mm | FLASH inch | SURFACE MOUNT | 0.217 inch | 0.35 inch | 3.5 inch | FOXCONN INTERCONNECT TECHNOLOGY LTD | unknown | Foxconn | ||||
|
AS0B821-S55B-7H
Foxconn
|
Check for Price | Yes | Active | 314 | 1 | 500 µm | 2 | 55 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | IVORY | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.75 mm | FLASH inch | SURFACE MOUNT | 0.217 inch | 0.35 inch | 3.5 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |