Filter Your Search
1 - 2 of 2 results
|
APTL3216CGCK-01
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 574 nm | 80 deg | WATER CLEAR | SINGLE | 0.055 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.6 mm | 1.1 mm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||
|
APTL3216CGCK
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 574 nm | 70 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.4 mm | 1.1 mm | 1.1 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN |