Filter Your Search
1 - 2 of 2 results
|
APSE2R5ETD821MF08S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 820 µF | 2.5 V | 5 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSE | 105 °C | -55 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 8 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
APSE2R5ETD821MF08S
Chemi-Con
|
Check for Price | Yes | Active | 820 µF | 2.5 V | 500 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 500 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |