Parametric results for: APA150-FG144IX79 under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: apa150fg144ix79
Select parts from the table below to compare.
Compare
Compare
APA150-FG144IX79
Microchip Technology Inc
Check for Price No Active 2.5 V 100 100 150000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 150000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B144 Not Qualified e0 3 85 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FBGA-144 compliant 8542.39.00.01
APA150-FG144IX79
Actel Corporation
Check for Price Yes Transferred 2.5 V 100 100 6144 150000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 150000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B144 Not Qualified 3 85 °C -40 °C 260 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm ACTEL CORP 1 MM PITCH, FBGA-144 unknown
APA150-FG144IX79
Microsemi Corporation
Check for Price No Transferred 2.5 V 150000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 150000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B144 Not Qualified e0 3 85 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, compliant 8542.39.00.01