Parametric results for: AP64100SP-13 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap64100sp13
Select parts from the table below to compare.
Compare
Compare
AP64100SP-13
Diodes Incorporated
$0.6686 Buy Yes Active 12 V 40 V 3.8 V 800 mV 40 V 1 A YES BUCK 2.2 MHz PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.85 mm 4.9 mm 1.63 mm DIODES INC compliant Diodes Incorporated