Parametric results for: AP61102Z6-7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ap61102z67
Select parts from the table below to compare.
Compare
Compare
AP61102Z6-7
Diodes Incorporated
$0.2879 Buy Yes Active 5 V 1.8 V 5.5 V 2.3 V 600 mV 3.6 V 1 A YES BUCK 2.2 MHz PWM AND PFM CONTROL TECHNIQUE AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE CONSTANT ON TIME 1 R-PDSO-F6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.05,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 8542.39.00.00 Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K Diodes Incorporated 2024-03-18 13:06:02 504 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-11-07 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object]