Parametric results for: AP2125N-3.0TRE1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ap2125n30tre1
Select parts from the table below to compare.
Compare
Compare
AP2125N-3.0TRE1
Diodes-BCD
Check for Price Transferred 6 V 3.5 V 3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 3.06 V 2.94 V CMOS 2 % R-PDSO-G3 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm BCD SEMICONDUCTOR MANUFACTURING LTD SOT-23 LSSOP, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
AP2125N-3.0TRE1
Diodes Incorporated
Check for Price Yes Obsolete 6 V 3.5 V 3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 3.06 V 2.94 V CMOS 2 % R-PDSO-G3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 LSSOP, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated