Filter Your Search
1 - 1 of 1 results
![]() |
AP1506-33K5L-13
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 12 V | 3.3 V | 22 V | 4.5 V | 6.5 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | DIODES INC | D2PAK | ROHS COMPLIANT, TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |