Parametric results for: AP1501A-50K5L-13 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap1501a50k5l13
Select parts from the table below to compare.
Compare
Compare
AP1501A-50K5L-13
Diodes Incorporated
Check for Price Yes Obsolete 12 V 5 V 40 V 4.5 V 7.5 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PSSO-G5 e3 Not Qualified 3 85 °C -20 °C 260 30 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.7 mm SINGLE 9.15 mm 10.16 mm 4.85 mm DIODES INC D2PAK SOP, SMSIP5H,.6,67TB 4 compliant EAR99 8542.39.00.01