Parametric results for: AP1501-33K5LA under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ap150133k5la
Select parts from the table below to compare.
Compare
Compare
AP1501-33K5LA
Integrated Circuit Technology Corp
Check for Price Transferred 12 V 40 V 4.75 V 6.5 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.15 mm 10.16 mm 4.85 mm INTEGRATED CIRCUIT TECHNOLOGY CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01
AP1501-33K5LA
Anachip Corporation
Check for Price Yes Transferred 3 A YES 173 kHz VOLTAGE-MODE BIPOLAR AUTOMOTIVE Not Qualified 125 °C -40 °C 260 5 PLASTIC/EPOXY SMSIP5H,.6,67TB YES 1.7 mm SINGLE ANACHIP CORP , SMSIP5H,.6,67TB unknown EAR99 8542.39.00.01
AP1501-33K5LA
Diodes Incorporated
Check for Price Yes Yes Obsolete 12 V 3.3 V 40 V 4.75 V 3.135 V 3.465 V 6.5 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 125 °C -40 °C 260 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.7 mm SINGLE 9.15 mm 10.16 mm 4.85 mm DIODES INC D2PAK TO-263, SMSIP5H,.6,67TB 4 compliant EAR99 8542.39.00.01