Filter Your Search
1 - 1 of 1 results
![]() |
AP1186K5-15L-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2 V | 1.5 V | 260 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 16 V | 0.003 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | DIODES INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |