Filter Your Search
1 - 2 of 2 results
![]() |
AMD-8132BLCFT
AMD
|
Check for Price | Yes | Obsolete | 64 | 64 | 200 MHz | YES | 1.2 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.26 V | 1.14 V | S-PBGA-B829 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 829 | PLASTIC/EPOXY | HBGA | BGA829,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 3.56 mm | 31 mm | 31 mm | ADVANCED MICRO DEVICES INC | BGA | 31 X 31 MM, ROHS COMPLIANT, ORGANIC, BGA-829 | 829 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
![]() |
AMD-8132BLCFT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 64 | 64 | 200 MHz | YES | 1.2 V | BUS CONTROLLER, PCI | ALSO REQUIRES 3.3V SUPPLY | 1.26 V | 1.14 V | S-PBGA-B829 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 829 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 3.56 mm | 31 mm | 31 mm | ROCHESTER ELECTRONICS INC | BGA | HBGA, | 829 | unknown |