Filter Your Search
1 - 1 of 1 results
![]() |
AM3358BZCZA80
Texas Instruments
|
$10.2583 Buy | Yes | Yes | Active | 32 | 800 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.326 V | 1.21 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | NFBGA-324 | compliant | 5A992.C | 8542.31.00.01 |