Parametric results for: AM3354BZCE60 under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: am3354bzce60
Select parts from the table below to compare.
Compare
Compare
AM3354BZCE60
Texas Instruments
$6.1262 Yes Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V OTHER S-PBGA-B298 Not Qualified e1 3 90 °C 260 30 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA LFBGA, BGA298,19X19,25 298 compliant 5A992.C 8542.31.00.01 Texas Instruments
AM3354BZCE60R
Texas Instruments
Check for Price Yes Active 32 600 MHz 65536 16 16 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 1 6 8 400 mA 1.144 V 1.056 V S-PBGA-B298 3 90 °C 260 298 PLASTIC/EPOXY LFBGA BGA298,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC