Parametric results for: AM3352BZCZT60R under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am3352bzczt60r
Select parts from the table below to compare.
Compare
Compare
AM3352BZCZT60R
Texas Instruments
Check for Price Yes Active 32 600 MHz 131072 16 28 26 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 64 8 400 mA 1.248 V 1.152 V AUTOMOTIVE S-PBGA-B324 e1 3 125 °C -40 °C 260 30 324 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm TEXAS INSTRUMENTS INC BGA NFBGA-324 324 compliant 5A992.C 8542.31.00.01