Parametric results for: AM29LV033MU101FI under Flash Memories

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am29lv033mu101fi
Select parts from the table below to compare.
Compare
Compare
AM29LV033MU101FI
Spansion
Check for Price Buy No Obsolete 33.5544 Mbit 8 64K 4MX8 3 V 100 ns FLASH BOTTOM/TOP YES YES YES 1 64 4000000 4.1943 M ASYNCHRONOUS 8 words PARALLEL 3 V YES YES 5 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 85 °C -40 °C 260 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 REVERSE, MO-142CD, TSOP-40 40 not_compliant EAR99 8542.32.00.51
AM29LV033MU101FI
AMD
Check for Price Buy No Transferred 33.5544 Mbit 8 64K 4MX8 3 V 100 ns FLASH 1 YES YES YES 1 64 4000000 4.1943 M ASYNCHRONOUS 8 words PARALLEL 3 V YES YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 MO-142BCD, TSOP-40 40 unknown EAR99 8542.32.00.51