Parametric results for: AM29F040B70EF under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f040b70ef
Select parts from the table below to compare.
Compare
Compare
AM29F040B-70EFB
Spansion
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 70 ns FLASH 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS 20 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP TSOP1, 32 compliant EAR99 8542.32.00.51
AM29F040B-70EF
AMD
Check for Price Yes Transferred 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP1 LEAD FREE, MO-142BD, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29F040B-70EF
Spansion
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 LEAD FREE, MO-142BD, TSOP-32 32 compliant EAR99 8542.32.00.51 Spansion