Parametric results for: AM2965DC under Other Logic ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am2965dc
Select parts from the table below to compare.
Compare
Compare
AM2965DCTB
AMD
Check for Price No Obsolete 5 V 35 ns 17 ns 2 4 NO DIP 50 pF UNIDIRECTIONAL 3-STATE S BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 125 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T20 e0 70 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 24.45 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP, DIP20,.3 compliant 8542.39.00.01
AM2965DCT
AMD
Check for Price No Obsolete 5 V 35 ns 17 ns 2 4 NO DIP 50 pF UNIDIRECTIONAL 3-STATE S BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 125 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 24.45 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP, DIP20,.3 compliant 8542.39.00.01