Parametric results for: AM2908PC under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: am2908pc
Select parts from the table below to compare.
Compare
Compare
AM2908PCTB
AMD
Check for Price Buy No Obsolete 1 4 NO DIP UNIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL TRUE COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
AM2908PC-B
AMD
Check for Price Buy No Obsolete 1 4 NO DIP UNIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL TRUE COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
AM2908PCT
AMD
Check for Price Buy No Obsolete 1 4 NO DIP UNIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL TRUE COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
AM2908PC
AMD
Check for Price Buy No No Obsolete 5 V 36 ns 1 4 NO DIP 50 pF UNIDIRECTIONAL OPEN-COLLECTOR/3-STATE TTL/H/L REGISTERED BUS TRANSCEIVER TTL BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS INDEPENDENT CONTROL 2 INVERTED 120 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01 DIP 20
AM2908PC
Rochester Electronics LLC
Check for Price Buy Active 5 V 36 ns 1 4 NO DIP OPEN-COLLECTOR/3-STATE TTL/H/L REGISTERED BUS TRANSCEIVER TTL BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01