Parametric results for: AGLP125V5-CSG289I under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: aglp125v5csg289i
Select parts from the table below to compare.
Compare
Compare
AGLP125V5-CSG289I
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 212 212 3120 125000 3120 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3120 CLBS, 125000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B289 Not Qualified 3 85 °C -40 °C 260 30 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 14 mm 14 mm 1.2 mm MICROSEMI CORP 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 compliant 8542.39.00.01 Microsemi Corporation
AGLP125V5-CSG289I
Microsemi FPGA & SoC
Check for Price Yes Yes Transferred 1.5 V 212 212 3120 125000 3120 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3120 CLBS, 125000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B289 Not Qualified 3 85 °C -40 °C 260 30 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 14 mm 14 mm 1.2 mm MICROSEMI SOC PRODUCTS GROUP TFBGA, BGA289,17X17,32 compliant 8542.39.00.01 BGA 289
AGLP125V5CSG289I
Actel Corporation
Check for Price Yes Transferred 1.5 V 212 212 3120 125000 3120 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3120 CLBS, 125000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B289 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 14 mm 14 mm 1.2 mm ACTEL CORP 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 compliant
AGLP125V5-CSG289I
Microchip Technology Inc
Check for Price Yes Obsolete 1.5 V 212 212 3120 125000 3120 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3120 CLBS, 125000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B289 Not Qualified 3 85 °C -40 °C 260 30 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TRAY YES BALL 800 µm BOTTOM 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC CSP-289 compliant 8542.39.00.01