Parametric results for: AGLN250V5-CS81I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: agln250v5cs81i
Select parts from the table below to compare.
Compare
Compare
AGLN250V5-CS81I
Microchip Technology Inc
Check for Price No Active 1.5 V 60 60 6144 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B81 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA BGA81,9X9,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 5 mm 5 mm 800 µm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, CSP-81 compliant 8542.39.00.01
AGLN250V5-CS81I
Actel Corporation
Check for Price No Transferred 1.5 V 60 60 6144 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B81 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA BGA81,9X9,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 5 mm 5 mm 800 µm ACTEL CORP 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, CSP-81 compliant
AGLN250V5-CS81I
Microsemi Corporation
Check for Price No Transferred 1.5 V 60 60 6144 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B81 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA BGA81,9X9,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 5 mm 5 mm 800 µm MICROSEMI CORP VFBGA, BGA81,9X9,20 unknown 8542.39.00.01