Parametric results for: AGLN060V5-ZVQG100I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: agln060v5zvqg100i
Select parts from the table below to compare.
Compare
Compare
AGLN060V5-ZVQG100I
Actel Corporation
Check for Price Buy Yes Transferred 1.5 V 71 71 1536 60000 1536 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1536 CLBS, 60000 GATES 250 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ACTEL CORP 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, GREEN, VQFP-100 compliant
AGLN060V5-ZVQG100I
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 1.5 V 71 71 60000 1536 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1536 CLBS, 60000 GATES 250 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 compliant
AGLN060V5-ZVQG100I
Microsemi Corporation
Check for Price Buy Yes Transferred 1.5 V 60000 1536 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1536 CLBS, 60000 GATES 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROSEMI CORP 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 compliant 8542.39.00.01