Parametric results for: AGLE600V5-FG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: agle600v5fg256i
Select parts from the table below to compare.
Compare
Compare
AGLE600V5-FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 165 165 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH. FBGA-256 compliant
AGLE600V5-FG256I
Microsemi Corporation
Check for Price No Transferred 1.5 V 165 165 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, BGA256,16X16,40 unknown 8542.39.00.01
AGLE600V5-FG256I
Microchip Technology Inc
Check for Price No Active 1.5 V 165 165 13824 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 600000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH. FBGA-256 compliant 8542.39.00.01