Parametric results for: AGC-V-7-1/2R under Electric Fuses

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: agcv712r
Select parts from the table below to compare.
Compare
Compare
BK/AGC-V-7-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 7.5 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 216 J 200 A CSA; UL e3 125 °C -55 °C 6.3x32mm THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
AGC-V-7-1-2-R
Eaton Corporation
Check for Price Yes Yes Active 250 V 7.5 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 216 J 200 A CSA; UL e3 125 °C -55 °C 6.3x32mm THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP unknown
BK1/AGC-V-7-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 7.5 A FAST ELECTRIC FUSE 200 A CSA, UL e3 6.3x32mm THROUGH HOLE NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK8/AGC-V-7-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 7.5 A FAST ELECTRIC FUSE 200 A CSA, UL e3 6.3x32mm THROUGH HOLE NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
AGC-V-7-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 7.5 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 216 J 200 A CSA; UL e3 125 °C -55 °C 6.3x32mm THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40