Filter Your Search
1 - 5 of 5 results
![]() |
AGC-V-2-1-4-R
Eaton Corporation
|
Check for Price Buy | Yes | Yes | Active | 250 V | 2.25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 22 J | 100 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | unknown | ||||
|
AGC-V-2-1/4-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | 250 V | 2.25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 22 J | 100 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
BK1/AGC-V-2-1/4-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | 250 V | 2.25 A | FAST | ELECTRIC FUSE | 100 A | CSA, UL | e3 | 6.3x32mm | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
BK8/AGC-V-2-1/4-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | 250 V | 2.25 A | FAST | ELECTRIC FUSE | 100 A | CSA, UL | e3 | 6.3x32mm | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
![]() |
BK/AGC-V-2-1/4R
Eaton Corporation
|
Check for Price Buy | Yes | No | Active | 250 V | 2.25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 22 J | 100 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |