Parametric results for: AGC-V-1-1/4R under Electric Fuses

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: agcv114r
Select parts from the table below to compare.
Compare
Compare
BK/AGC-V-1-1/4-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 1.25 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 5 J 100 A CSA; UL e3 125 °C -55 °C 6.3x32mm THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK8/AGC-V-1-1/4-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 1.25 A FAST ELECTRIC FUSE 100 A CSA, UL e3 6.3x32mm THROUGH HOLE NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
AGC-V-1-1-4-R
Eaton Corporation
Check for Price Buy Yes Yes Active 250 V 1.25 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 5 J 100 A CSA; UL e3 125 °C -55 °C 6.3x32mm THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP unknown
AGC-V-1-1/4-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 1.25 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 5 J 100 A CSA; UL e3 125 °C -55 °C 6.3x32mm THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK1/AGC-V-1-1/4-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 1.25 A FAST ELECTRIC FUSE 100 A CSA, UL e3 6.3x32mm THROUGH HOLE NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40