Filter Your Search
1 - 8 of 8 results
|
M1AFS1500-1FG676I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.44 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | ||||||
|
M1AFS1500-1FG676I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 252 | 252 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-676 | compliant | |||
|
M7AFS1500-1FG676I
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 1500000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-676 | compliant | |||||||||
|
AFS1500-1FG676I
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 252 | 252 | 38400 | 1500000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-676 | compliant | 8542.39.00.01 | ||||
|
M1AFS1500-1FG676I
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 252 | 252 | 38400 | 1500000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-676 | compliant | 8542.39.00.01 | ||||
|
AFS1500-1FG676I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 252 | 252 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-676 | compliant | |||
|
M7AFS1500-1FG676I
Microsemi Corporation
|
Check for Price | No | Obsolete | 252 | 252 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B676 | Not Qualified | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
AFS1500-1FG676I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.44 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 |