Parametric results for: ADV3200ASWZ under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adv3200aswz
Select parts from the table below to compare.
Compare
Compare
ADV3200ASWZ
Rochester Electronics LLC
Check for Price Active 2.5 V YES -2.5 V CROSS POINT SWITCH -2.75 V -2.25 V 32 1 90 dB 2.75 V 2.25 V INDUSTRIAL S-PQFP-G176 85 °C -40 °C 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 24 mm 1.6 mm 24 mm ROCHESTER ELECTRONICS INC QFP HLFQFP, 176 unknown Cross Point Switch
ADV3200ASWZ
Analog Devices Inc
Check for Price No Yes Active 2.5 V YES -2.5 V CROSS POINT SWITCH -2.75 V -2.25 V 32 1 90 dB SEPARATE OUTPUT 2.75 V 2.25 V INDUSTRIAL S-PQFP-G176 Not Qualified e3 3 85 °C -40 °C 260 176 PLASTIC/EPOXY HLFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 24 mm 1.6 mm 24 mm ANALOG DEVICES INC QFP 24 X 24 MM, ROHS COMPLIANT, MS-026BGA-HD, LQFP-176 176 compliant SW-176-1 EAR99 8542.39.00.01 Analog Devices