Filter Your Search
1 - 2 of 2 results
![]() |
ADUC845BCPZ62-5
Analog Devices Inc
|
$29.8207 Buy | No | Yes | Active | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, LEAD FREE, MO-220-VLLD-2, LFCSP-56 | 56 | CP-56-11 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
![]() |
ADUC845BCPZ62-5
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 8 | 12.58 MHz | 8 | 24 | 32.768 kHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown |