Filter Your Search
1 - 2 of 2 results
![]() |
ADUC841BCP8-3
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 24 | 20 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | 56 | unknown | 8542.31.00.01 | ||||
![]() |
ADUC841BCP8-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8.38 MHz | 8 | 24 | 20 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N56 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown |