Parametric results for: ADUC814ARU-REEL7 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aduc814arureel7
Select parts from the table below to compare.
Compare
Compare
ADUC814ARU-REEL7
Rochester Electronics LLC
Check for Price No No Active 8 16.78 MHz 16.78 MHz 16 YES 3 V MICROCONTROLLER CMOS YES NO YES NO FLASH 3.3 V 2.7 V AUTOMOTIVE R-PDSO-G28 e0 1 125 °C -40 °C 240 30 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 28 unknown
ADUC814ARU-REEL7
Analog Devices Inc
Check for Price No No Obsolete 8 16.78 MHz 16.78 MHz 16 YES 3 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 5V SUPPLY YES NO YES NO FLASH 3.3 V 2.7 V AUTOMOTIVE R-PDSO-G28 Not Qualified e0 1 125 °C -40 °C 240 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm ANALOG DEVICES INC TSSOP 4.40 X 9.70 MM, MO-153AE, TSSOP-28 28 not_compliant RU-28 8542.31.00.01