Parametric results for: ADSPBF537KBCZ6B under Digital Signal Processors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: adspbf537kbcz6b
Select parts from the table below to compare.
Compare
Compare
ADSP-BF537KBCZ-6BV
Analog Devices Inc
$41.4277 No Yes Active 32 600 MHz 16 19 600 MHz YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 2.5V OR 3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.43 V 800 mV COMMERCIAL S-PBGA-B208 Not Qualified e1 3 70 °C 260 208 PLASTIC/EPOXY LFBGA BGA208,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm ANALOG DEVICES INC BGA ROHS COMPLIANT, MO-205AM, CSPBGA-208 208 BC-208-2 compliant 3A991.A.2 8542.31.00.01 Analog Devices
ADSP-BF537KBCZ-6B1
Analog Devices Inc
Check for Price Yes Yes Obsolete 32 600 MHz 16 20 40 MHz YES 1.26 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 2.5V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.32 V 800 mV COMMERCIAL S-PBGA-B208 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY LFBGA BGA208,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm ANALOG DEVICES INC BGA LEAD FREE, MO-205AM, MBGA-208 208 unknown 3A991.A.2 8542.31.00.01
ADSP-BF537KBCZ-6B
Analog Devices Inc
Check for Price Yes Yes Obsolete 32 600 MHz 16 20 40 MHz YES 1.26 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 2.5V OR 3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.32 V 800 mV COMMERCIAL S-PBGA-B208 Not Qualified 70 °C 260 40 208 PLASTIC/EPOXY LFBGA BGA208,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm ANALOG DEVICES INC BGA LEAD FREE, MO-205AM, MBGA-208 208 compliant 3A991.A.2 8542.31.00.01
ADSP-BF537KBCZ-6B
Rochester Electronics LLC
Check for Price Yes Yes Active 16 20 40 MHz YES 1.26 V DIGITAL SIGNAL PROCESSOR, OTHER ALSO REQUIRES 2.5V OR 3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.32 V 800 mV COMMERCIAL S-PBGA-B208 COMMERCIAL NOT SPECIFIED 70 °C 260 40 208 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH NOT SPECIFIED BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm ROCHESTER ELECTRONICS INC BGA LFBGA, 208 unknown