Parametric results for: ADSP-BF533SBBC500 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adspbf533sbbc500
Select parts from the table below to compare.
Compare
Compare
ADSP-BF533SBBC-500
Analog Devices Inc
Check for Price Buy No No Active 16 19 40 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER ALSO REQUIRES 3V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.45 V 800 mV INDUSTRIAL S-PBGA-B160 Not Qualified e0 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 160 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA MO-205AE, CSBGA-160 160 compliant
ADSP-BF533SBBC500
Analog Devices Inc
Check for Price Buy No No Obsolete 32 500 MHz 16 19 40 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.45 V 800 mV INDUSTRIAL S-PBGA-B160 Not Qualified e0 3 85 °C -40 °C 240 160 PLASTIC/EPOXY LFBGA BGA160,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD SILVER BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA MO-205AE, CSBGA-160 160 unknown BC-160-2 3A991.A.2 8542.31.00.01 Analog Devices