Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-BF533SBB500
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 500 MHz | 16 | 19 | 40 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.45 V | 800 mV | INDUSTRIAL | S-PBGA-B169 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 169 | PLASTIC/EPOXY | BGA | BGA169,17X17,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 2.5 mm | 19 mm | 19 mm | ANALOG DEVICES INC | BGA | PLASTIC, MO-034AAG-2, BGA-169 | 169 | B-169 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||
![]() |
ADSP-BF533SBB500
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 19 | 40 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 3V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.45 V | 800 mV | INDUSTRIAL | S-PBGA-B169 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 169 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 2.5 mm | 19 mm | 19 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 169 | unknown |