Filter Your Search
1 - 1 of 1 results
![]() |
ADSP-BF531WYBZ-4A
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 16 | 20 | 40 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.32 V | 800 mV | INDUSTRIAL | S-PBGA-B169 | Not Qualified | e1 | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | BGA | BGA169,17X17,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.5 mm | 19 mm | 19 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, PLASTIC, MS-034AAG-2, BGA-169 | 169 | unknown | 3A991.A.2 | 8542.31.00.01 |