Filter Your Search
1 - 1 of 1 results
![]() |
ADSP-BF526BBCZ-3AX
Analog Devices Inc
|
Check for Price Buy | Yes | Obsolete | 32 | 300 MHz | 16 | 19 | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 2.5 AND 3.3 V TYP | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 1.7 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | 17 X 17 MM, ROHS COMPLIANT, MO-205AM, CSPBGA-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |