Filter Your Search
1 - 1 of 1 results
![]() |
ADSP-2181KST-115
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 8192 | 24 | 14 | 14.4 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 33 MIPS SUSTAINED; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 4 | 2 | 16 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ANALOG DEVICES INC | QFP | TQFP-128 | 128 | unknown | 8542.31.00.01 |