Parametric results for: ADSP-1081AKD/+ under DSP Peripherals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adsp1081akd
Select parts from the table below to compare.
Compare
Compare
ADSP-1081AKD
Analog Devices Inc
Check for Price No Obsolete 8 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 45 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.29 mm 15.24 mm 50.8 mm ANALOG DEVICES INC DIP HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40 40 unknown EAR99 8542.39.00.01
ADSP-1081AKD
Rochester Electronics LLC
Check for Price No No Active 8 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.29 mm 15.24 mm 50.8 mm ROCHESTER ELECTRONICS INC DIP DIP, 40 unknown