Filter Your Search
1 - 2 of 2 results
![]() |
ADS8887IDGSR
Texas Instruments
|
$5.3097 | Yes | Yes | Active | 3 V | 5 V | 1 | 0.0011 % | 18 | 100 kHz | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 400 µA | 1.65 V | INDUSTRIAL | SERIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS8887IDGS
Texas Instruments
|
$6.3715 | Yes | Yes | Active | 3 V | 5 V | 1 | 0.0011 % | 18 | 100 kHz | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 400 µA | 1.65 V | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |