Parametric results for: ADS8883IDRCR under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads8883idrcr
Select parts from the table below to compare.
Compare
Compare
ADS8883IDRCR
Texas Instruments
$9.4394 Yes Yes Active 3 V 5 V 1 0.0011 % 18 680 kHz 930 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY SAMPLE 1.8 mA 1.65 V INDUSTRIAL SERIAL S-PDSO-N10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC SON SON-10 10 compliant EAR99 8542.39.00.01