Filter Your Search
1 - 1 of 1 results
![]() |
ADS8578SIPMR
Texas Instruments
|
$11.7778 | Yes | Yes | Active | 5 V | 10 V | 8 | 0.0027 % | 14 | 200 kHz | 311 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 24 mA | 2.3 V | AUTOMOTIVE | SERIAL, PARALLEL, WORD | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | EAR99 | 2017-07-30 | Texas Instruments |