Parametric results for: ADS6224IRGZR under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads6224irgzr
Select parts from the table below to compare.
Compare
Compare
ADS6224IRGZR
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V 2 V 2 0.0537 % 12 105 MHz YES ADC, PROPRIETARY METHOD -2 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC48,.27SQ,20 48 unknown 8542.39.00.01
ADS6224IRGZRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V 2 V 2 0.0537 % 12 105 MHz YES ADC, PROPRIETARY METHOD -2 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC48,.27SQ,20 48 unknown 8542.39.00.01