Parametric results for: ADS1245IDGST under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ads1245idgst
Select parts from the table below to compare.
Compare
Compare
ADS1245IDGST
Texas Instruments
$5.8168 Yes Yes Active 5 V 4 V 1 0.0015 % 24 15 Hz 66.667 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 1.8 V INDUSTRIAL SERIAL S-PDSO-G10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1245IDGSTG4
Texas Instruments
Check for Price Yes Obsolete 5 V 2.5 V 1 0.0015 % 24 15 Hz 66.667 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 250 µA INDUSTRIAL SERIAL S-PDSO-G10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP10,.19,20 10 compliant 8542.39.00.01