Parametric results for: ADR821BRMZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adr821brmzreel7
Select parts from the table below to compare.
Compare
Compare
ADR821BRMZ-REEL7
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 500 µV 0.5 V/us 50 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 1000 S-PDSO-G10 Not Qualified e3 100 dB 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187-BA, MSOP-10 10 unknown EAR99 8542.33.00.01
ADR821BRMZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 500 µV 0.5 V/us 50 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 1000 S-PDSO-G10 e3 100 dB 1 125 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 10 unknown