Parametric results for: ADR3425ARJZ-R2 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adr3425arjzr2
Select parts from the table below to compare.
Compare
Compare
ADR3425ARJZ-R2
Analog Devices Inc
$3.1026 Buy No Yes Active 2.5 V 2.4975 V 2.5025 V 3 V 2.7 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices