Filter Your Search
1 - 1 of 1 results
|
ADP7156ACPZ-3.0-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 3.5 V | 3 V | 1.2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 0.006 % | 0.1071 % | 1 | 3.045 V | 2.955 V | 1.5 % | S-XDSO-N10 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | LFCSP-10 | 10 | CP-10-9 | compliant | 2016-03-17 | Fixed,Positive,Single Output,Ldo | Analog Devices |